Low

C1608X7R1E104K080AA - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 25 V, ± 10%, X7R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C1608X7R1E104K080AA
Newark Part No.:
90R7696
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
0.1µF
:
25V
:
± 10%
:
X7R
:
C Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C1608X7R1E104K080AA is a SMD Multilayer Ceramic Chip Capacitor with X7R dielectric and 0603 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. Suitable for general electronic equipment.
  • Low self-heating and high ripple resistance due to low ESR
  • 0.80mm Thickness

Applications

Communications & Networking, Power Management, Automation & Process Control, Consumer Electronics, Computers & Computer Peripherals

Footnotes

Not Recommended for New Design

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.004 8000+ $0.004 12000+ $0.003

Add

YAGEO

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 25 V, ± 10%, X7R, CC Series

8,750 in stock

Each (Supplied on Cut Tape)

1+ $0.078 10+ $0.028 25+ $0.02 100+ $0.011 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.064 8000+ $0.059 16000+ $0.055 24000+ $0.053 More Pricing...

Add
0

Each (Supplied on Cut Tape)

4000+ $0.112 5000+ $0.101

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,308 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.24 $ 0.24
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.24
25 + $0.03
50 + $0.026
100 + $0.021
250 + $0.02
500 + $0.018
1000 + $0.014
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.