Low

TDK  C1608X5R1A475K080AC  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R, C Series

TDK C1608X5R1A475K080AC
Manufacturer:
TDK TDK
Manufacturer Part No:
C1608X5R1A475K080AC
Newark Part No.:
48T2911
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
4.7µF
Voltage Rating:
10V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R, M Series

TAIYO YUDEN

16,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.018 16000+ $0.017 40000+ $0.015

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R, M Series

TAIYO YUDEN

3,194 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.18 10+ $0.069 25+ $0.062 50+ $0.055 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R, C Series

KEMET

463 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.25 10+ $0.117 25+ $0.104 50+ $0.091 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R, C Series

KEMET

8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.046 8000+ $0.042 16000+ $0.041 24000+ $0.04

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R

AVX

12,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.168 8000+ $0.148 12000+ $0.092

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R

AVX

9,631 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.81 50+ $0.56 100+ $0.327 250+ $0.312 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R, CC Series

YAGEO

0

Price for: Each

4000+ $0.022 8000+ $0.019 12000+ $0.017

Buy

CAP, MLCC, X5R, 4.7UF, 10V, 0603, REEL

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

4000+ $0.03 5000+ $0.027

Buy

Multilayer Ceramic Capacitor, MC Series, 4.7 F, 10%, X5R, 10 V, 0603 [1608 Metric]

MULTICOMP

83,470:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.075 50+ $0.04 100+ $0.032 250+ $0.027 More pricing

Buy

Multilayer Ceramic Capacitor, MC Series, 4.7 F, 10%, X5R, 10 V, 0603 [1608 Metric]

MULTICOMP

220,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.016 8000+ $0.014 12000+ $0.012 20000+ $0.011 More pricing

Buy

Similar Products