Low

TDK  C1608X5R0J475M080AB  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 6.3 V, ± 20%, X5R, C Series

TDK C1608X5R0J475M080AB
Manufacturer:
TDK TDK
Manufacturer Part No:
C1608X5R0J475M080AB
Newark Part No.:
87R3598
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
4.7µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X5R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 6.3 V, ± 20%, X5R

AVX

727 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.38 10+ $0.343 25+ $0.306 50+ $0.269 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 6.3 V, ± 20%, X5R

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.076 8000+ $0.074 12000+ $0.069

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 6.3 V, ± 20%, X5R

AVX

0

Price for: Each (Supplied on Full Reel)

10000+ $0.147 20000+ $0.142 30000+ $0.14 50000+ $0.138 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 6.3 V, ± 20%, X5R, M Series

TAIYO YUDEN

3,677 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.25 10+ $0.092 25+ $0.078 50+ $0.063 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 6.3 V, ± 20%, X5R, M Series

TAIYO YUDEN

80,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.008 Promotional price 16000+ $0.008 Promotional price 40000+ $0.008 Promotional price

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 6.3 V, ± 20%, X5R, M Series

TAIYO YUDEN

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.066

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 6.3 V, ± 20%, X5R, M Series

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

4000+ $0.044 8000+ $0.042 12000+ $0.041 20000+ $0.039

Buy
C0603C475M9PAC7411

4.70UF 6.3V

KEMET

0

Price for: Each

5000+ $0.091

Buy

Similar Products