Low

C1608C0G1H332J080AA - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3300 pF, 50 V, ± 5%, C0G / NP0, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C1608C0G1H332J080AA
Newark Part No.:
87R3517
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
3300pF
:
50V
:
± 5%
:
C0G / NP0
:
C Series
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3300 pF, 50 V, ± 5%, C0G / NP0, C Series

8,204 in stock

Each (Supplied on Cut Tape)

1+ $0.25 25+ $0.165 50+ $0.117 100+ $0.068 More Pricing...

Add
0

Each (Supplied on Full Reel)

4000+ $0.04 8000+ $0.038 12000+ $0.036 28000+ $0.027

Add
0

Each (Supplied on Full Reel)

4000+ $0.099 8000+ $0.088 12000+ $0.085 28000+ $0.084 More Pricing...

Add

MURATA

CAP, MLCC, AEC-Q200, C0G, 3300PF, 0603

2,450 in stock

Each (Supplied on Cut Tape)

10+ $0.109 25+ $0.093 50+ $0.064 100+ $0.049 More Pricing...

Add

MURATA

CAP, MLCC, NP0, 3300PF, 50V, 0603

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.03 8000+ $0.028 16000+ $0.028 24000+ $0.027

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.047 $ 0.05
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.047
8000 + $0.045
16000 + $0.044
24000 + $0.043
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.