Low

C1608C0G1H100D080AA - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C1608C0G1H100D080AA
Newark Part No.:
90R7630
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
10pF
:
50V
:
± 0.5pF
:
C0G / NP0
:
C Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Footnotes

Not Recommended for New Design

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0, C Series

28,000 in stock
Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 pF, 50 V, ± 1%, C0G / NP0, MC Series

18,904 in stock

Each (Supplied on Cut Tape)

1+ $0.079 10+ $0.051 50+ $0.028 100+ $0.022 More Pricing...

Add

TDK

High Temperature / 7" (180mm)

16,000 in stock

Each (Supplied on Full Reel)

4000+ $0.024 8000+ $0.019 16000+ $0.013

Add

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0

1,236 in stock
Add

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 10 pF, 1%, C0G / NP0, 10 V, 0603 [1608 Metric]

716 in stock

Each (Supplied on Cut Tape)

10+ $0.05 50+ $0.029 100+ $0.023 250+ $0.019 More Pricing...

Add
0

Each (Supplied on Full Reel)

4000+ $0.011 8000+ $0.008 12000+ $0.005

Add

AVX

CAP, MLCC, C0G, 10PF, 50V, 0603, REEL

36,000 in stock

Each (Supplied on Full Reel)

4000+ $0.019 8000+ $0.015 16000+ $0.011

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13,135 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$0.29 $ 0.29
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.29
25 + $0.037
50 + $0.031
100 + $0.025
250 + $0.024
500 + $0.022
1000 + $0.017
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.