Low

TDK  C1608C0G1H050C080AA  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 5 pF, 50 V, ± 0.25pF, C0G / NP0, C Series

TDK C1608C0G1H050C080AA
Technical Data Sheet (444.28KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
5pF
Voltage Rating:
50V
Capacitance Tolerance:
± 0.25pF
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 5 pF, 50 V, ± 0.25pF, C0G / NP0, C Series

TDK

0

Price for: Each (Supplied on Full Reel)

4000+ $0.014 8000+ $0.012 12000+ $0.011 28000+ $0.008

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 5 pF, 50 V, ± 0.25pF, C0G / NP0, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

4000+ $0.006 8000+ $0.005 20000+ $0.005 40000+ $0.004

Buy
06035A5R0CAT2A

COMMERCIAL CHIP / STD JAPAN - FN

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.037 8000+ $0.034 12000+ $0.033 28000+ $0.031 More pricing

Buy

Multilayer Ceramic Capacitor, MC Series, 5 pF, 0.25pF, C0G / NP0, 50 V, 0603 [1608 Metric]

MULTICOMP

8,150:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.086 10+ $0.05 25+ $0.029 100+ $0.023 More pricing

Buy

Similar Products