TDK  C1005X7R1C473K050BC  SMD Multilayer Ceramic Capacitor, C Series, 0.047 µF, ± 10%, X7R, 16 V, 0402 [1005 Metric]

TDK C1005X7R1C473K050BC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 87R3337
  • Manufacturer Part No C1005X7R1C473K050BC

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 47000pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0402 [1005 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0402 [1005 Metric]
  • Dielectric Characteristic: X7R
  • MSL: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Product Range: C Series
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 16V

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 4/25/16

Contact me when back in stock

Substitutes

  • 90R7602 - SMD Multilayer Ceramic Capacitor, C Series, 0.047 µF, ± 10%, X7R, 16 V, 0402 [1005 Metric]
  • 68R4646 - SMD Multilayer Ceramic Capacitor, CC Series, 0.047 µF, ± 10%, X7R, 16 V, 0402 [1005 Metric]
  • 77M8429 - SMD Multilayer Ceramic Capacitor, M Series, 0.047 µF, ± 10%, X7R, 16 V, 0402 [1005 Metric]
View all Substitutes

Price for: Full Reel 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.006 $0.006

Buy

Price

Quantity List Price
10000 - 19999 $0.006
20000+ $0.005
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
90R7602
C1005X7R1C473K050BC

C1005X7R1C473K050BC

TDK

SMD Multilayer Ceramic Capacitor, C Series, 0.047 µF, ± 10%, X7R, 16 V, 0402 [1005 Metric]

10,156 

Price for: Cut Tape 1

1+ $0.10 10+ $0.033 100+ $0.015 250+ $0.012

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
68R4646
CC0402KRX7R7BB473

CC0402KRX7R7BB473

YAGEO

SMD Multilayer Ceramic Capacitor, CC Series, 0.047 µF, ± 10%, X7R, 16 V, 0402 [1005 Metric]

12,719 

Price for: Cut Tape 1

1+ $0.093 10+ $0.023 25+ $0.016 100+ $0.01

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
77M8429
EMK105B7473KV-F

EMK105B7473KV-F

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, M Series, 0.047 µF, ± 10%, X7R, 16 V, 0402 [1005 Metric]

8,302 

Price for: Cut Tape 1

1+ $0.10 10+ $0.014 50+ $0.007 100+ $0.006

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
65R7681
CC0402KRX7R7BB473

CC0402KRX7R7BB473

YAGEO

SMD Multilayer Ceramic Capacitor, CC Series, 0.047 µF, ± 10%, X7R, 16 V, 0402 [1005 Metric]

50,000 

Price for: Full Reel 1

10000+ $0.005 20000+ $0.004 30000+ $0.003

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
77M8560
EMK105B7473KV-F

EMK105B7473KV-F

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, M Series, 0.047 µF, ± 10%, X7R, 16 V, 0402 [1005 Metric]

10,000 

Price for: Full Reel 1

10000+ $0.003

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
66M2167
0402YC473KAT2A

0402YC473KAT2A

AVX

SMD Multilayer Ceramic Capacitor, 0.047 µF, ± 10%, X7R, 16 V, 0402 [1005 Metric]

0

Price for: Full Reel 1

10000+ $0.10 20000+ $0.097 30000+ $0.096 50000+ $0.094

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

31Y1750
GRM155R71C473KA01D

GRM155R71C473KA01D

MURATA

Multilayer Ceramic Capacitor, GRM Series, 0.047 F, 10%, X7R, 16 V, 0402 [1005 Metric]

4,850 

Price for: Cut Tape 1

1+ $0.01 250+ $0.007 500+ $0.007 1000+ $0.006

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/30/16
Suggested Substitutes
06P9557
160R07W473KV4T

160R07W473KV4T

JOHANSON DIELECTRICS

MLCC 0402,47000pF,10%,16V

0

Price for: Full Reel 1

20000+ $0.007

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought