Low

TDK  C1005X5R1H221K050BA  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 220 pF, 50 V, ± 10%, X5R, C Series

TDK C1005X5R1H221K050BA
Manufacturer:
TDK TDK
Manufacturer Part No:
C1005X5R1H221K050BA
Newark Part No.:
87R3303
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
220pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products