Low

C1005X5R1C105K050BC - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

C1005X5R1C105K050BC - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C1005X5R1C105K050BC
Newark Part No.:
90R7590
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
1µF
:
16V
:
± 10%
:
X5R
:
C Series
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X5R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 85°C
  • Monolithic structure ensures superior mechanical strength and reliability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.011 20000+ $0.01

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.19 25+ $0.06 100+ $0.032 250+ $0.028 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.042 25+ $0.034 50+ $0.027 100+ $0.019 More Pricing...

Add

MURATA

CAPACITOR, MLCC, X5R, 1UF, 16V, 0402

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.011 20000+ $0.01

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.19 25+ $0.06 100+ $0.032 250+ $0.028 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.20 10+ $0.135 25+ $0.108 50+ $0.081 More Pricing...

Add
0

Each (Supplied on Full Reel)

10000+ $0.029 20000+ $0.026 30000+ $0.023

Add
0

Each (Supplied on Full Reel)

10000+ $0.024 20000+ $0.019 30000+ $0.011

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

84R9109 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 16 V, ± 10%, X5R, M Series

84R9108 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 16 V, ± 10%, X5R, M Series

40X5875 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 16 V, ± 10%, X5R, GRM Series

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.