Low

C1005X5R1A105K050BB - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 10 V, ± 10%, X5R, C Series

C1005X5R1A105K050BB - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 10 V, ± 10%, X5R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C1005X5R1A105K050BB
Newark Part No.:
90R7586
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
1µF
:
10V
:
± 10%
:
X5R
:
C Series
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X5R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 85°C
  • Monolithic structure ensures superior mechanical strength and reliability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.008

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.019 20000+ $0.016 30000+ $0.014 50000+ $0.013

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 10 V, ± 10%, X5R, M Series

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.203 10+ $0.154 25+ $0.112 100+ $0.063 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

18X5177 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 10 V, ± 10%, X5R, GRM Series

06M4041 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 10 V, ± 10%, X5R

87K4236 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 10 V, ± 10%, X5R, M Series

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.