Low

TDK  C1005X5R0J225M050BC  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 µF, 6.3 V, ± 20%, X5R, C Series

TDK C1005X5R0J225M050BC
Technical Data Sheet (444.28KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The C1005X5R0J225M050BC is a SMD Multilayer Ceramic Chip Capacitor with a X5R dielectric and 0402 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. It is suitable for general electronic equipment.
  • Low self-heating and high ripple resistance due to low ESR
  • 0.5mm Thickness

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
2.2µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X5R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Power Management;
  • Automation & Process Control;
  • Consumer Electronics;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 µF, 6.3 V, ± 20%, X5R, C Series

TDK

30,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.033 20000+ $0.032 30000+ $0.03 50000+ $0.024

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 µF, 6.3 V, ± 20%, X5R, M Series

TAIYO YUDEN

6,945 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.238 10+ $0.20 50+ $0.112 100+ $0.10 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 µF, 6.3 V, ± 20%, X5R, M Series

TAIYO YUDEN

20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.039 20000+ $0.038 30000+ $0.035 50000+ $0.031

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 µF, 6.3 V, ± 20%, X5R, GRM Series

MURATA

23,884:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.037 250+ $0.028 500+ $0.025 1000+ $0.023 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 µF, 6.3 V, ± 20%, X5R, GRM Series

MURATA

10,580:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.045 250+ $0.034 500+ $0.03 1000+ $0.027 More pricing

Buy

CAPACITOR, MLCC, X5R, 2.2UF, 6.3V, 0402

TDK

10,000:  in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.027 20000+ $0.021

Buy

CAPACITOR, MLCC, X5R, 2.2UF, 6.3V, 0402

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

5000+ $0.023

Buy

CAPACITOR, MLCC, X5R, 2.2UF, 6.3V, 0402

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

5000+ $0.019

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 µF, 6.3 V, ± 20%, X5R, MC Series

MULTICOMP

4,900 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.255 10+ $0.23 100+ $0.129 250+ $0.104 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 µF, 6.3 V, ± 20%, X5R, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

10000+ $0.024 20000+ $0.018 30000+ $0.016 50000+ $0.013 More pricing

Buy

Associated Products

Similar Products