Low

TDK  C0603X7R1E331K030BA  SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 330 pF, 25 V, ± 10%, X7R, C Series

TDK C0603X7R1E331K030BA
Manufacturer:
TDK TDK
Manufacturer Part No:
C0603X7R1E331K030BA
Newark Part No.:
87R3117
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0201 [0603 Metric]
Capacitance:
330pF
Voltage Rating:
25V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 330 pF, 25 V, ± 10%, X7R, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

15000+ $0.005 30000+ $0.004 75000+ $0.004 150000+ $0.003

Buy

Associated Products

Similar Products