Low

TDK  C0603X7R0J103M030BC  SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.01 µF, 6.3 V, ± 20%, X7R, C Series

TDK C0603X7R0J103M030BC
Manufacturer:
TDK TDK
Manufacturer Part No:
C0603X7R0J103M030BC
Newark Part No.:
87R3078
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0201 [0603 Metric]
Capacitance:
10000pF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAPACITOR, MLCC, X7R, 0.01UF, 6.3V, 0201

TDK

11,936:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.015 100+ $0.012 500+ $0.01 1000+ $0.008

Buy

Associated Products

Similar Products