Low

TDK  C0603C0G1H4R7C  SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 4.7 pF, 50 V, ± 0.25pF, C0G / NP0

TDK C0603C0G1H4R7C
Technical Data Sheet (2.51MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0201 [0603 Metric]
Capacitance:
4.7pF
Voltage Rating:
50V
Capacitance Tolerance:
± 0.25pF
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
To Be Advised
Capacitor Case Style:
0201 [0603 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products