Low

TDK  C0603C0G1E6R8D030BA  SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 6.8 pF, 25 V, ± 0.5pF, C0G / NP0, C Series

TDK C0603C0G1E6R8D030BA
Manufacturer:
TDK TDK
Manufacturer Part No:
C0603C0G1E6R8D030BA
Newark Part No.:
87R2945
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0201 [0603 Metric]
Capacitance:
6.8pF
Voltage Rating:
25V
Capacitance Tolerance:
± 0.5pF
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products