Low

TDK  ACM4520V-421-2P-T  FILTER, COMMON MODE, 1.4A, SMD

TDK ACM4520V-421-2P-T
TDK ACM4520V-421-2P-T
Technical Data Sheet (170.38KB) EN See all Technical Docs

The actual product may differ from image shown

TDK ACM4520V-421-2P-T
TDK ACM4520V-421-2P-T

 

Product Information

Inductance:
-
Product Range:
ACM-V Series
Impedance:
420ohm
Rated Current:
1.4A
Common Mode Filter Case:
4.7mm x 4.5mm x 2mm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.