Low

TDK  ACM2012-900-2P-T002  FILTER, COMMON MODE, 50V, 400mA, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TDK
  • Newark Part No.: 44W9168
  • Manufacturer Part No ACM2012-900-2P-T002

Product Information


  • Case Dimensions: 2mm x 1.3mm x 1.2mm
  • DC Current Max: 400mA
  • DC Resistance Max: 0.19ohm
  • Filter Case: 0805
  • Filter Terminals: Surface Mount
  • Impedance: 90ohm
  • Impedance Typ: 90ohm
  • Inductance: -
  • Product Range: TDK - ACM Series
  • Rated Current: 400mA
  • SVHC: To Be Advised
  • Voltage Rating VDC: 50V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  2,055

(Available until stock is exhausted)


  • 2,055 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.57

Buy

Price

Quantity List Price
1 - 9 $0.57
10 - 49 $0.506
50 - 99 $0.476
100 - 499 $0.286
500 - 999 $0.268
1000 - 999999999 $0.257

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
17T4450
ACM2012-900-2P-T002
Technical Data Sheet}  

ACM2012-900-2P-T002

TDK

FILTER, COMMON MODE, 50V, 400mA, SMD, FULL REEL

FILTER, COMMON MODE, 50V, 400mA, SMD, FULL REEL; Product Range:TDK - ACM Series; Inductance:-; Impedance:90ohm; Rated Current:400mA; Case Dimensions:2mm x 1.3mm x 1.2mm; DC Current Max:400mA; DC Resistance Max:0.19ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2000+ $0.202 4000+ $0.19 6000+ $0.163 10000+ $0.146

Buy
 
Check more stock
    Supplier lead time 13 weeks
Contact me when back in stock
87R1881
ACM2012-900-2P-T
Technical Data Sheet}   Product Traceability

ACM2012-900-2P-T

TDK

COMMON MODE FILTER, POWER LINE, SMD

COMMON MODE FILTER, POWER LINE, SMD; Product Range:TDK - ACM Series; Inductance:-; Impedance:90ohm; Rated Current:400mA; Case Dimensions:2mm x 1.3mm x 1.2mm; DC Current Max:400mA; DC Resistance Max:0.19ohm; Impedance Typ:90ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,395

1+ $0.57 10+ $0.506 50+ $0.476 100+ $0.286 more…

Buy

(Available until stock is exhausted)

  • 2,395 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought