TDK  ACM2012-900-2P-T002  COMMON MODE FILTER, POWER LINE, SURFACE MOUNT-SMD

TDK ACM2012-900-2P-T002

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 87R1881
  • Manufacturer Part No ACM2012-900-2P-T002

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Common Mode Filter Case: 2mm x 1.2mm x 1.3mm
  • DC Current Max: 400mA
  • DC Resistance Max: 0.19ohm
  • Filter Case: 2012
  • Filter Terminals: Surface Mount
  • Impedance: 90ohm
  • Impedance Typ: 90ohm
  • Inductance: -
  • No. of Pins: 4
  • Product Range: ACM Series
  • Rated Current: 400mA
  • SVHC: To Be Advised
  • Voltage Rating VDC: 50V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/690
  •  132/694

Availability

Availability: No Longer Manufactured


Substitutes

  • 91R2317 - COMMON MODE FILTER, POWER LINE, SURFACE MOUNT-SMD, FULL REEL
  • 33P6408 - CHOKE, COMMON MODE, 90R, 0.4A

Price

Quantity List Price
1000+ $0.258
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
91R2317
ACM2012-900-2P-T002

ACM2012-900-2P-T002

TDK

COMMON MODE FILTER, POWER LINE, SURFACE MOUNT-SMD, FULL REEL

No Longer Manufactured

Price for: Full Reel 1

2000+ $0.202 4000+ $0.19 10000+ $0.178 20000+ $0.173

No Longer Manufactured

33P6408
ACM2012-900-2P

ACM2012-900-2P

TDK

CHOKE, COMMON MODE, 90R, 0.4A

Awaiting Delivery

Price for: Cut Tape 1

1+ $0.499 250+ $0.448 500+ $0.399 1000+ $0.36

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/25/16

Customers Also Bought