Low

TH120012 - 

AC/DC Front End Power Supply (PSU), Rack Mount, 1 Output, Adjustable, Fixed, 1.2 kW, 12 V, 100 A

TH120012 - AC/DC Front End Power Supply (PSU), Rack Mount, 1 Output, Adjustable, Fixed, 1.2 kW, 12 V, 100 A

The actual product may differ from image shown

Manufacturer Part No:
TH120012
Newark Part No.:
10K0694
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
Adjustable, Fixed
:
1.2kW
:
12V
:
100A
:
-
:
90V
:
264V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TH120012 is a 1-output 1200W front-end AC/DC Power Supply with adjustable and fixed output voltages. It is suitable for N+1 redundancy. It features overvoltage safety protection and rack mountable.
  • 1U high
  • High efficiency
  • Full array of signals
  • Utilizes less cabinet space
  • Higher density
  • Easier system monitoring

Applications

Power Management, Industrial, Automation & Process Control

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/21/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,143.22 $ 1143.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,143.22
10 + $1,002.18