Low

SWS150-24 - 

AC/DC Enclosed Power Supply (PSU), Active PFC, 1 Outputs, 150 W, 24 V, 6.3 A

SWS150-24 - AC/DC Enclosed Power Supply (PSU), Active PFC, 1 Outputs, 150 W, 24 V, 6.3 A

The actual product may differ from image shown

Manufacturer Part No:
SWS150-24
Newark Part No.:
72K0767
Product Range
SWS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Outputs
:
150W
:
24V
:
6.3A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V
:
265V
:
Adjustable, Fixed
:
SWS Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SWS150-24 is a 24V/150W 1-output general purpose enclosed Power Supply with active power factor correction and convection cooling. Greater than 105%, constant current style over-current protection. This power supply output is fixed and can be adjustable.
  • Universal input
  • Level-B EMI
  • 150mV Ripple and noise
  • 82/85% Efficiency
  • -10 to 70°C Operating temperature range

Applications

Industrial, Test & Measurement, Communications & Networking, LED Lighting, RF Communications

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
63 in stock

Each

1+ $70.00 10+ $63.63

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

41X4238 - AC/DC Enclosed Power Supply (PSU), 1 Outputs, 156 W, 24 V, 6.5 A

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.