Low

TDK-LAMBDA  SWS150-12  AC/DC Enclosed Power Supply, Active PFC, Adjustable, Fixed, 1 Outputs, 85 V, 265 V, 150 W, 12 V

TDK-LAMBDA SWS150-12
Manufacturer Part No:
SWS150-12
Newark Part No.:
72K7324
Product Range
SWS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SWS150-12 is a SWS-series 150W 12V 12.5A single-output general-purpose enclosed Power Supply with power factor correction to EN61000-3-2, which has fixed, adjustable, screw terminal for input or output connections.
  • Active Power Factor Correction
  • Universal input
  • Input transient protected IEC61000-4
  • Level B EMI
  • Non-condensing
  • -10 to 60°C Operating temperature range

 

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
85V
Input Voltage AC Max:
265V
Output Power Max:
150W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
12.5A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
SWS Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automation & Process Control;
  • Test & Measurement

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor