Low

TDK-LAMBDA  PSS3-5-12  Isolated Board Mount DC/DC Converter, Fixed, Adjustable, 1 Output, 4.5 V, 9 V, 3 W, 12 V

TDK-LAMBDA PSS3-5-12
Technical Data Sheet (437.36KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Fixed, Adjustable
No. of Outputs:
1 Output
Input Voltage DC Min:
4.5V
Input Voltage DC Max:
9V
Output Power Max:
3W
Output Voltage Nom.:
Output Current Max:
Output Voltage - Output 1:
12V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
250mA
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
16mm
Height:
7.87mm
Depth:
25.91mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
PSS Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor