Low

TDK-LAMBDA  PFE500-28  AC/DC PCB Mount Power Supply (PSU), Low Profile, 1 Output, 504 W, 28 V, 18 A

TDK-LAMBDA PFE500-28
Manufacturer Part No:
PFE500-28
Newark Part No.:
21M5488
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Outputs:
1 Output
Output Power Max:
504W
Output Voltage - Output 1:
28V
Output Current - Output 1:
18A
Output Voltage - Output 2:
-
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Power Supply Output Type:
Adjustable, Fixed
Input Voltage AC Min:
85V
Input Voltage AC Max:
265V
Width:
61mm
Height:
12.7mm
Depth:
116.8mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Industrial
  • Test & Measurement
  • LED Lighting

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor