Low

TDK-LAMBDA  PAH75S485/V  Isolated Board Mount DC/DC Converter, Fixed, Adjustable, 1 Output, 36 V, 76 V, 75 W, 5 V

TDK-LAMBDA PAH75S485/V
Manufacturer Part No:
PAH75S485/V
Newark Part No.:
18C0301
Product Range
PAH Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Fixed, Adjustable
No. of Outputs:
1 Output
Input Voltage DC Min:
36V
Input Voltage DC Max:
76V
Output Power Max:
75W
Output Voltage - Output 1:
5V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
15A
Output Current - Output 2:
-
DC / DC Converter Type:
Half Brick
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
CE, CSA, UL
Width:
57.9mm
Height:
12.7mm
Depth:
61mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
PAH Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor