Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TDK LAMBDA
- Newark Part Number:
- 10K0348
- Manufacturer Part No:
- NV11G000
-
- Technical Data Sheet (89.91KB) EN
Product Information
- AC-DC CONV, PCB MOUNT, 1 O/P, 175W, 7.5A, 24V
- Power Supply Output Type: Adjustable, Fixed
- Input Voltage VAC: 90V to 264V
- No. of Outputs: 1
- Output Voltage Nom.: 24V
- Output Current Max: 7.5A
- Output Power Max: 175W
- Depth: 127mm
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1518 / 1301531 / 129
1531 / 128
Availability
65 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $124.23
Price
| Qty | Price |
|---|---|
| 1 - 9 | $124.23 |
| 10+ | $113.12 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


