Low

NND30-1515 - 

Linear Power Supply, Fixed, 2 Outputs, 85 V, 265 V, 39 W, 15 VDC

NND30-1515 - Linear Power Supply, Fixed, 2 Outputs, 85 V, 265 V, 39 W, 15 VDC
NND30-1515 - Linear Power Supply, Fixed, 2 Outputs, 85 V, 265 V, 39 W, 15 VDC
NND30-1515 - Linear Power Supply, Fixed, 2 Outputs, 85 V, 265 V, 39 W, 15 VDC

The actual product may differ from image shown

Manufacturer Part No:
NND30-1515
Newark Part No.:
18C1779
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fixed
:
2Outputs
:
85V
:
265V
:
39W
:
15VDC
:
-15V
:
1.3A
:
1.3A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NND30-1515 is a 15VDC/39W Linear Power Supply with excellent line and load regulation, convection cooling, remote programming and current share (NNS). NN-series provides thermal protection and low output ripple. This power supply output is fixed.
  • Front panel voltage taps
  • 1mV rms, 3mV Peak to peak ripple and noise
  • 45% Efficiency
  • -20 to 71°C Ambient temperature range

Applications

Industrial, Test & Measurement, Communications & Networking, RF Communications

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

6 Further stock expected to ship on Oct 19, 2017

More stock available week commencing 1/15/18

Contact me when back in stock

$511.00 $ 511.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $511.00
10 + $485.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.