Low

TDK LAMBDA  MWS65-24  AC-DC CONV, OPEN FRAME, 1 O/P, 67.2W, 2.8A, 24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TDK LAMBDA
  • Newark Part No.: 55T1157
  • Manufacturer Part No MWS65-24

Product Information


  • Approvals / Standards: EN 60601, UL 60601
  • Input Voltage AC Max: 265V
  • Input Voltage AC Min: 85V
  • Input Voltage VAC: 85V to 265V
  • No. of Outputs: 1
  • Output Current Max: 2.8A
  • Output Current Max: 2.8A
  • Output Power Max: 67.2W
  • Output Voltage Nom.: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1517

Availability

Availability:  10

(Available until stock is exhausted)


  • 10 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $47.07

Buy

Price

Quantity List Price
1 - 9 $47.07
10+ $42.42

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought