Low

LS5024 - 

AC/DC Enclosed Power Supply (PSU), 1 Outputs, 50 W, 24 V, 2.2 A

LS5024 - AC/DC Enclosed Power Supply (PSU), 1 Outputs, 50 W, 24 V, 2.2 A

The actual product may differ from image shown

Manufacturer Part No:
LS5024
Newark Part No.:
08N3003
Product Range
LS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Outputs
:
50W
:
24V
:
2.2A
:
-
:
-
:
-
:
-
:
-
:
-
:
88V
:
264V
:
Adjustable, Fixed
:
LS Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LS5024 is a 24V/50W enclosed Power Supply is an economical and environmental-friendly, high efficiency power output will reduce the amount of wasted energy. Strict evaluation of components used will also reduce defect. Low and high voltage full line up, LS-series cover most of the output voltage to cater wide range of applications. The available 36V is suitable for applications like printer head or LED display panel. Compact size, smaller than current model in which can give more flexibility in design. This compact design is ideal for application including indoor display, self service kiosk and vending machines. Wide operating temperature, designed to operate reliably between -25 to 50°C at 100% load and up to 70°C at derated load. This feature is the best solution for equipment to run in extreme environments. This power supply output is fixed and can be adjustable.
  • 86% Efficiency
  • 120mVp-p Maximum ripple and noise
  • -25 to 70°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Consumer Electronics

Warnings

Do not modify. Do not touch the internal components, they may have high voltage or high temperature. When the unit is operating, keep hands and face away from it.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,540 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$20.41 $ 20.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.41
100 + $18.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.