Low

LS1505 - 

AC/DC Enclosed Power Supply (PSU), 1 Outputs, 150 W, 5 V, 26 A

LS1505 - AC/DC Enclosed Power Supply (PSU), 1 Outputs, 150 W, 5 V, 26 A

The actual product may differ from image shown

Manufacturer Part No:
LS1505
Newark Part No.:
08N3000
Product Range
LS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Outputs
:
150W
:
5V
:
26A
:
-
:
-
:
-
:
-
:
-
:
-
:
88V
:
264V
:
Adjustable, Fixed
:
LS Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LS150-5 is a single-output Power Supply with green LED indicator. It is also suitable for indoor and outdoor enclosures and general purpose applications.
  • Compact design
  • Superior reliability
  • Easier system cooling
  • Improved system power optimisation
  • Assists system compliance
  • Overcurrent and overvoltage protection
  • High MTBF up to 700000 hours
  • Superior operating temperature performance up to 70°C
  • Very high efficiency up to 87%
  • Withstands 300VAC surges (5s)
  • <0.02%/°C (0 to 50°C) Temperature coefficient
  • <1mA Leakage current (230VAC/60Hz)
  • >100MΩ at 25°C/70%RH/500VDC Isolation resistance
  • 80mV Ripple noise
  • 79% Typical efficiency

Applications

Power Management, Test & Measurement, Building Automation, LED Lighting, Consumer Electronics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$71.21 $ 71.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $71.21
20 + $45.20
500 + $42.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.