New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

TDK LAMBDA - KWS5-5 - AC-DC CONV, PCB MOUNT, 1 O/P, 5W, 1A, 5V

TDK LAMBDAKWS5-5
Image is for illustrative purposes only.
Please refer to product description
TDK LAMBDA
Manufacturer:
TDK LAMBDA
Newark Part Number:
83F2449
Manufacturer Part No:
KWS5-5

Technical Data Sheet (1.13MB) EN
Technical Data Sheet (1.13MB) EN

Product Information
  • AC-DC CONV, PCB MOUNT, 1 O/P, 5W, 1A, 5V
  • Power Supply Output Type: Fixed
  • Input Voltage VAC: 85V to 265V
  • No. of Outputs: 1
  • Output Voltage Nom.: 5V
  • Output Current Max: 1A
  • Output Power Max: 5W
  • Depth: 55mm
  • Width: 45mm
  • Height: 20.5mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

142 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $51.51  

  1. Qty

Price

Qty Price
1  - 9 $51.51
10+  $47.47
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TDK LAMBDA) OR (Power Supplies Switch Mode - PCB Mount) OR (KWS5-5)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----