New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

TDK LAMBDA - KPS512 - AC-DC CONV, PCB MOUNT, 1 O/P, 5W, 420mA, 12V

TDK LAMBDAKPS512
Image is for illustrative purposes only.
Please refer to product description
TDK LAMBDA
Manufacturer:
TDK LAMBDA
Newark Part Number:
83K4029
Manufacturer Part No:
KPS512

Technical Data Sheet (110.50KB) EN
Technical Data Sheet (110.50KB) EN

Product Information
  • AC-DC CONV, PCB MOUNT, 1 O/P, 5W, 420mA, 12V
  • Power Supply Output Type: Fixed
  • Input Voltage VAC: 85V to 264V
  • No. of Outputs: 1
  • Output Voltage Nom.: 12V
  • Output Current Max: 420mA
  • Output Power Max: 5W
  • Depth: 55.118mm
  • Width: 35.052mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

1534 / 128

Availability

260 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $18.00  

  1. Qty

Price

Qty Price
1  - 9 $18.00
10+  $17.00
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TDK LAMBDA) OR (Power Supplies Switch Mode - PCB Mount) OR (KPS512)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----