Low

TDK LAMBDA  HWS30-24/A  AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 30 W, 24 V, 1.3 A

TDK LAMBDA HWS30-24/A

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Power Supply Output Type:
Adjustable, Fixed
Input Voltage AC Min:
85V
Input Voltage AC Max:
265V
Output Power Max:
30W
Output Voltage Nom.:
24V
Output Current Max:
1.3A
Product Range:
-
Input Voltage VAC:
85V to 265V
Approvals / Standards:
-
No. of Outputs:
1
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations