New to Newark/element14? Start here
2013/05/22

Spotted an Error? Print Page Share this page

TDK LAMBDA - HWS30-12/A - AC-DC CONV, ENCLOSED, 1 O/P, 30W, 2.5A, 12V

TDK LAMBDAHWS30-12/A
Image is for illustrative purposes only.
Please refer to product description
TDK LAMBDA
Manufacturer:
TDK LAMBDA
Newark Part Number:
09K9423
Manufacturer Part No:
HWS30-12/A

Technical Data Sheet (1001.45KB) EN
Technical Data Sheet (1001.45KB) EN

Product Information
  • AC-DC CONV, ENCLOSED, 1 O/P, 30W, 2.5A, 12V
  • Power Supply Output Type: Adjustable, Fixed
  • Input Voltage VAC: 85V to 265V
  • No. of Outputs: 1
  • Output Voltage Nom.: 12V
  • Output Current Max: 2.5A
  • Output Power Max: 30W
  • Applications: Industrial
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1513

Catalog Page/Catalog Number:

1513 / 130

1526 / 129

1527 / 128

Availability

142 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $54.00  

  1. Qty

Price

Qty Price
1  - 9 $54.00
10+  $52.00
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
DIN-01

TDK LAMBDA

DIN RAIL MOUNTING KITS

For Use With:HWS15 and HWS30; Accessory Type:DIN Rail Bracket; Kit Contents:DIN Frame, DIN Slide Plate, L-Bracket, Spring, and Screws ; RoHS Compliant: Yes;

48
Price
For: 1 Each
1+
$16.75
10+
$15.00

48 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TDK LAMBDA) OR (Power Supplies Switch Mode - Enclosed) OR (HWS30-12/A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TDK LAMBDA DIN-01
1 Each
$16.75