Low

TDK-LAMBDA  HWS1500-24  AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 1 Outputs, 85 V, 265 V, 1.56 kW, 24 V

Manufacturer Part No:
HWS1500-24
Newark Part No.:
74K2155
Product Range
HWS Series
Technical Datasheet:
See all Technical Docs
TDK-LAMBDA HWS1500-24
360°

The actual product may differ from image shown

Product Overview

The HWS1500-24 is a 24V/1.56kW 1-output Industrial Power Supply with wide range AC input, high efficiency, internal fan cooling, SEMI F47 compliant (high line AC), overvoltage and over-current protection. This power supply output is fixed and can be adjust...
  • Universal input
  • 200mV Ripple and noise
  • 84/88% Efficiency
  • -10 to 70°C Operating temperature range

 

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
85V
Input Voltage AC Max:
265V
Output Power Max:
1.56kW
Output Voltage - Output 1:
24V
Output Voltage - Output 2:
-
Output Current - Output 1:
70A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
HWS Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Test & Measurement;
  • Communications & Networking;
  • LED Lighting;
  • RF Communications

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor