TDK LAMBDA  HWS150-24/A  AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 150 W, 24 V, 6.5 A

TDK LAMBDA HWS150-24/A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 09K9419
  • Manufacturer Part No HWS150-24/A

Product Overview


The HWS150-24/A is a 24V/150W 1-output Industrial Power Supply with wide range AC input, high efficiency, convection cooling, SEMI F47 compliant (high line AC), overvoltage and over-current protection. HWS-series supports global use and easier system cooling. This power supply output is fixed and can be adjustable.
  • Universal input
  • 150mV Ripple and noise
  • 85/88% Efficiency
  • -10 to 70°C Operating temperature range

Applications

Industrial; Test & Measurement; Communications & Networking; LED Lighting; RF Communications; Automation & Process Control
Back to top

Product Information


  • Power Supply Output Type Adjustable, Fixed
  • Input Voltage AC Min 85V
  • Input Voltage AC Max 265V
  • Output Power Max 150W
  • Output Voltage Nom. 24V
  • Output Current Max 6.5A
  • Product Range -
  • Input Voltage VAC 85V to 265V
  • Approvals / Standards -
  • No. of Outputs 1
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1516
  •  132/1528

Availability

Availability: No Longer Manufactured


Substitutes

  • 01M8021 - AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 156 W, 24 V, 6.5 A
  • 74C5860 - AC/DC Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 154 W, 28 V, 5.5 A
  • 78X5146 - AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 150 W, 24 V, 6.5 A
View all Substitutes
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable EMI filter for SMPS (part number HWS150-24/A)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of EMI filter which can be used with PSU is RSEL-2003W from TDK Lambda.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you confirm whether SMPS (part number HWS150-24/A) is internally fused or not?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this SMPS is not internally fused, a slow blow fuse with 5A current rating should be connected to supply line of this SMPS. Suggested part number of fuse is 0315005.HXP from Littelfuse.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:02.242-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_09K9419, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
01M8021
JWS15024/A

JWS15024/A

TDK LAMBDA

AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 156 W, 24 V, 6.5 A

Availability:​ 144  

Price for: Each

1+ $315.56 10+ $259.49

Buy

see cut-off times

  • 17 Further stock expected to ship on Aug 2, 2016
  • More stock available week commencing 8/29/16
    74C5860
    JWS150-28/A

    JWS150-28/A

    TDK LAMBDA

    AC/DC Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 154 W, 28 V, 5.5 A

    Availability:​ 20  

    Price for: Each

    1+ $315.56 10+ $259.49

    Buy

    see cut-off times

    More stock available week commencing 7/18/16
    78X5146
    HWS150A-24/A

    HWS150A-24/A

    TDK LAMBDA

    AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 150 W, 24 V, 6.5 A

    Awaiting Delivery

    Price for: Each

    1+ $138.00 10+ $131.00

    Buy
    More stock available week commencing 9/5/16 Contact me when back in stock
    82H3885
    JWS150-24/508

    JWS150-24/508

    TDK LAMBDA

    AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 150 W, 24 V, 6.5 A

    Availability:​ 0

    Price for: Each

    1+ $315.56 10+ $259.49

    Buy
      More stock available week commencing 10/10/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Customers Also Bought