Low

TDK-LAMBDA  HWS100-5/A  AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 1 Outputs, 85 V, 265 V, 100 W, 5 V

TDK-LAMBDA HWS100-5/A
Manufacturer Part No:
HWS100-5/A
Newark Part No.:
09K9410
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The HWS100-5/A is a 5V/100W 1-output Industrial Power Supply with wide range AC input, high efficiency, convection cooling, SEMI F47 compliant (high line AC), overvoltage and over-current protection. HWS-series supports global use and easier system cooling...
  • Universal input
  • 120mV Ripple and noise
  • 83/86% Efficiency
  • -10 to 70°C Operating temperature range

 

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
85V
Input Voltage AC Max:
265V
Output Power Max:
100W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
20A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Test & Measurement;
  • Communications & Networking;
  • LED Lighting;
  • RF Communications;
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor