TDK LAMBDA  HWS100-12/A  AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 100 W, 12 V, 8.5 A

TDK LAMBDA HWS100-12/A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 09K9405
  • Manufacturer Part No HWS100-12/A

Product Overview


The HWS100-12/A is a 12V/100W 1-output Industrial Power Supply with wide range AC input, high efficiency, convection cooling, SEMI F47 compliant (high line AC), overvoltage and over-current protection. HWS-series supports global use and easier system cooling. This power supply output is fixed and can be adjustable.
  • Universal input
  • 150mV Ripple and noise
  • 83/86% Efficiency
  • -10 to 70°C Operating temperature range

Applications

Industrial; Test & Measurement; Communications & Networking; LED Lighting; RF Communications; Automation & Process Control
Back to top

Product Information


  • Power Supply Output Type Adjustable, Fixed
  • Input Voltage AC Min 85V
  • Input Voltage AC Max 265V
  • Output Power Max 100W
  • Output Voltage Nom. 12V
  • Output Current Max 8.5A
  • Product Range -
  • Input Voltage VAC 85V to 265V
  • Approvals / Standards -
  • No. of Outputs 1
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1516
  •  132/1528

Availability

Availability: No Longer Manufactured


Substitutes

  • 78X5125 - AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 102 W, 12 V, 8.5 A
  • 71K5420 - AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 102 W, 12 V, 8.5 A
  • 71K5453 - AC/DC Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 75.6 W, 12 V, 6.3 A
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a DIN rail mounting bracket for SMPS (part number HWS100-12/A)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of DIN rail mounting bracket which can be used to mount this PSU is DIN-03 from TDK Lambda.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable EMI filter for SMPS (part number HWS100-12/A)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of EMI filter which can be used with PSU is RSEL-2003W from TDK Lambda.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable input fuse for SMPS (part number HWS100-12/A)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, a slow blow fuse with 3.15A current rating should be connected to supply line of this SMPS to provide protection against surge current that flows when line turns ON. Suggested part number of fuse is 08773.15MXEP from Littelfuse.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:56.155-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_09K9405, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
78X5125
HWS100A-12/A

HWS100A-12/A

TDK LAMBDA

AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 102 W, 12 V, 8.5 A

Availability:​ 1  

Price for: Each

1+ $162.63 10+ $157.73

Buy

see cut-off times

More stock available week commencing 7/4/16
71K5420
JWS10012/A

JWS10012/A

TDK LAMBDA

AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 102 W, 12 V, 8.5 A

Availability:​ 8  

Price for: Each

1+ $242.60 10+ $200.86

Buy

Available until stock is exhausted

see cut-off times

71K5453
JWS7512/A

JWS7512/A

TDK LAMBDA

AC/DC Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 75.6 W, 12 V, 6.3 A

Availability:​ 0

Price for: Each

1+ $206.12 10+ $165.03

Buy
    More stock available week commencing 10/10/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought