Low

TDK-LAMBDA  HSD-28-4.0  Linear Power Supply, Fixed, 1 Outputs, 90 V, 264 V, 112 W, 28 V

TDK-LAMBDA HSD-28-4.0
Manufacturer Part No:
HSD-28-4.0
Newark Part No.:
71K5049
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
112W
Output Voltage - Output 1:
28V
Output Voltage - Output 2:
-
Output Current - Output 1:
4A
Output Current - Output 2:
-
Product Range:
-
Output Voltage - Output 3:
-
Output Current - Output 3:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.