Low

TDK-LAMBDA  HSB 5-3-OVP  Linear Power Supply, Fixed, 1 Outputs, 100 V, 240 V, 15 W, 5 V

TDK-LAMBDA HSB 5-3-OVP
Manufacturer Part No:
HSB 5-3-OVP
Newark Part No.:
48F6523
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
100V
Input Voltage AC Max:
240V
Output Power Max:
15W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
3A
Output Current - Output 2:
-
Product Range:
-
Output Voltage - Output 3:
-
Output Current - Output 3:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.