Low

TDK LAMBDA  HK25A-5/A  AC/DC Enclosed Power Supply, Adjustable, Fixed, 1 Outputs, 85 V, 132 V, 25 W, 5 V

TDK LAMBDA HK25A-5/A
Technical Data Sheet (140.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
85V
Input Voltage AC Max:
132V
Output Power Max:
25W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
5A
Output Current - Output 2:
-
Product Range:
-
Input Voltage VAC:
85V to 132V
Output Voltage Nom.:
5 V
Approvals / Standards:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
SVHC:
To Be Advised
Output Current Max:
5A A
Output Current - Output 4:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 1 Outputs, 85 V, 265 V, 30 W, 5 V

TDK LAMBDA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $52.90 10+ $50.94

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.