TDK LAMBDA  HK10A-12/A  AC/DC Enclosed Power Supply, Adjustable, Fixed, 85 V, 132 V, 10 W, 12 V, 900 mA

TDK LAMBDA HK10A-12/A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 80K5868
  • Manufacturer Part No HK10A-12/A

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Input Voltage AC Max: 132V
  • Input Voltage AC Min: 85V
  • Input Voltage VAC: 85V to 132V
  • No. of Outputs: 1
  • Output Current Max: 900mA
  • Output Current Max: 900mA
  • Output Power Max: 10W
  • Output Voltage Nom.: 12V
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1516
  •  132/1527

Availability

Availability: No Longer Manufactured


Substitutes

  • 78X5136 - AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 15 W, 12 V, 1.3 A

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
78X5136
HWS15A-12/A

HWS15A-12/A

TDK LAMBDA

AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 15 W, 12 V, 1.3 A

Price for: Each 1

1+ $41.15 10+ $39.19

Buy

see cut-off times

 
Check more stock
  • 2 Further stock expected to ship on Feb 16, 2016
  • More stock available week commencing 6/6/16

Customers Also Bought