Low

TDK-LAMBDA  EWS25-15  AC/DC Enclosed Power Supply, Switch Mode, Fixed, 1 Outputs, 85 V, 265 V, 27 W, 15 V

TDK-LAMBDA EWS25-15
Technical Data Sheet (370.43KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
85V
Input Voltage AC Max:
265V
Output Power Max:
27W
Output Voltage - Output 1:
15V
Output Voltage - Output 2:
-
Output Current - Output 1:
1.8A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor