Low

TDK-LAMBDA  DT36PW240P  AC/DC Power Supply, External Plug In, Fixed, 1 Output, 90 V, 264 V, 36 W, 24 V

TDK-LAMBDA DT36PW240P
Technical Data Sheet (176.28KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
36W
Output Voltage - Output 1:
24V
Output Voltage - Output 2:
-
Output Current - Output 1:
1.5A
Output Current - Output 2:
-
Output Connector:
Barrel Plug Center Positive 2.1mm x 5.5mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
Plug Type:
Mains Plug Sold Separately
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor