TDK LAMBDA  DT150PW360C  AC/DC Power Supply, Mains Plug Sold Separately, 90 V, 264 V, 150 W, 36 V, 4.17 A

TDK LAMBDA DT150PW360C

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 48W3354
  • Manufacturer Part No DT150PW360C

Product Specifications, Documents & More


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Output Connector: 4 Way Mini DIN
  • Output Current Max: 4.17A
  • Output Power Max: 150W
  • Output Voltage Nom.: 36V
  • Plug Type: Mains Plug Sold Separately
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $94.94 $94.94

Buy

Price

Quantity List Price
1 - 9 $94.94
10+ $80.80
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable input power cord for external plug-in adapter (part number DT150PW360C)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of input cord which can be used as a input power cord with this external plug-in adapter is SPC13294 from Multicomp.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:29.159-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_48W3354, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought