Low

DSP100-12 - 

AC/DC DIN Rail Power Supply (PSU), Class II, 1 Output, 72 W, 12 VDC, 6 A

DSP100-12 - AC/DC DIN Rail Power Supply (PSU), Class II, 1 Output, 72 W, 12 VDC, 6 A

The actual product may differ from image shown

Manufacturer Part No:
DSP100-12
Newark Part No.:
39M5712
Product Range
DSP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
72W
:
12VDC
:
6A
:
-
:
-
:
-
:
-
:
-
:
-
:
90VAC
:
264VAC
:
Adjustable, Fixed
:
DSP Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DSP100-12 is a 12V/72W 1-output DIN-rail mount Power Supply with wide range AC input, 56mm low profile, class-2 double insulation and convection cooled. Power supply fits into wall mounted cabinets, global use with no input selector switches, no derating needed. This power supply output is fixed and can be adjustable.
  • Full power at 61°C
  • 50mV Ripple and noise
  • 82% Efficiency
  • -25 to 71°C Operating temperature range

Applications

Building Automation, Security

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

141 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$62.04 $ 62.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $62.04
10 + $52.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.