Low

TDK-LAMBDA  DPX4024WD12  DC/DC Converter, 1.6kV Isolation, Fixed, 2 Output, 9.5 V, 36 V, 40 W, 12 V

TDK-LAMBDA DPX4024WD12
Manufacturer Part No:
DPX4024WD12
Newark Part No.:
21T9597
Product Range
DPX Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DPX series DIN rail-mount isolated DC/DC Converter Module features fixed and adjustable single, dual and triple outputs.
  • DIN rail mount version of TDK-Lambda’s PX series
  • Wide operating temperature range
  • Internally protected
  • 1600VDC Input to output isolation

 

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
9.5V
Input Voltage DC Max:
36V
Output Power Max:
40W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-12V
Output Current - Output 1:
1.667A
Output Current - Output 2:
-1.67A
DC / DC Converter Mounting:
DIN Rail
Approvals & Standards:
CE
Product Range:
DPX Series
Output Voltage - Output 3:
-
Output Current - Output 3:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products