TDK LAMBDA  DPX-30-48WS-12  DC/DC Converter, DIN Rail, Fixed, Adjustable, 1, 30 W, 12 V, 2.5 A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 61T7541
  • Manufacturer Part No DPX-30-48WS-12

Product Information

  • Approvals & Standards: CE
  • DC / DC Converter Mounting: DIN Rail
  • DC / DC Converter Output Type: Fixed, Adjustable
  • Input Voltage DC Max: 75V
  • Input Voltage DC Min: 18V
  • No. of Outputs: 1
  • Output Current Max: 2.5A
  • Output Power Max: 30W
  • Output Voltage Nom.: 12V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute


Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions

Check stock and lead times
    More stock available week commencing 12/28/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $167.57 $167.57



Quantity List Price
1 - 4 $167.57
5 - 9 $163.78
10 - 24 $159.98
25 - 59 $148.63
60 - 89 $140.72
90+ $138.15

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought