Low

TDK LAMBDA  DPX-15-48WS-05  DC/DC CONVERTER, 48V I/P,5V O/P,15W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TDK LAMBDA
  • Newark Part No.: 61T7536
  • Manufacturer Part No DPX-15-48WS-05

Product Information


  • DC / DC Converter Mounting: DIN Rail
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: -
  • Input Voltage DC Max: 75V
  • Input Voltage DC Min: 18V
  • No. of Outputs: 1
  • Output Current Max: 3A
  • Output Power Max: 15W
  • Output Voltage Nom.: 5V
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $185.08

Buy

Price

Quantity List Price
1 - 4 $185.08
5 - 9 $168.42
10 - 24 $154.73
25 - 39 $133.46
40 - 69 $120.11
70 - 199 $108.10
200+ $92.65

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought