Low

TDK LAMBDA  DPX-15-48WD-12  DC/DC CONVERTER, +/-12V O/P,15W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TDK LAMBDA
  • Newark Part No.: 61T7534
  • Manufacturer Part No DPX-15-48WD-12

Product Information


  • DC / DC Converter Mounting: DIN Rail
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: -
  • Input Voltage DC Max: 75V
  • Input Voltage DC Min: 18V
  • No. of Outputs: 2
  • Output Current Max: 625mA
  • Output Power Max: 15W
  • Output Voltage Nom.: 12V
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $148.67

Buy

Price

Quantity List Price
1 - 4 $148.67
5 - 9 $136.07
10 - 24 $124.44
25 - 39 $116.54
40 - 69 $104.88
70 - 199 $101.53
200+ $94.80

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought