Low

DLP75-24-1/E - 

AC/DC DIN Rail Power Supply (PSU), 1 Output, 75 W, 24 VDC, 3.1 A

DLP75-24-1/E - AC/DC DIN Rail Power Supply (PSU), 1 Output, 75 W, 24 VDC, 3.1 A

The actual product may differ from image shown

Manufacturer Part No:
DLP75-24-1/E
Newark Part No.:
71K2982
Product Range
DLP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
75W
:
24VDC
:
3.1A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
265VAC
:
Fixed
:
DLP Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DLP75-24-1/E is a DLP-series 480W 24V 20A DIN rail Power supply with alarm (ALM) LED indicator, red LED lit in overload or output shorted conditions. Wide range operation with full load in ambient temperatures. Diode boxes (2 units/maximum load 20A) for backup and parallel operation in DLP-series each power supply operation status is indicated by LED and signals are emitted (relay contact output).
  • Convection cooling
  • Long hold-up time
  • Conducted and radiated EMI, class-B
  • Input transient protection
  • -10 to 60°C Operating temperature range

Applications

Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

103 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$62.62 $ 62.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $62.62
10 + $61.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.